Part Details for TL1240GRNSBKB by E-Switch Inc
Overview of TL1240GRNSBKB by E-Switch Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TL1240GRNSBKB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH3801
|
Newark | Ea Rohs Compliant: Yes |E-Switch TL1240GRNSBKB RoHS: Compliant Min Qty: 70 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5900 / $4.3100 | Buy Now |
DISTI #
141-TL1240GRNSBKB-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 70 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.7499 | Buy Now |
DISTI #
612-TL1240GRNSBKB
|
Mouser Electronics | Tactile Switches RoHS: Compliant | 0 |
|
$3.5200 / $4.7000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 70 Package Multiple: 70 Lead time: 10 Weeks | 0 |
|
$2.3800 | Buy Now |
|
Quest Components | ELECTRONIC COMPONENT | 3437 |
|
$2.4885 / $7.1100 | Buy Now |
|
Quest Components | ELECTRONIC COMPONENT (Also Known As: TL1240-GRN-S-BK-B) | 3437 |
|
$2.4885 / $7.1100 | Buy Now |
Part Details for TL1240GRNSBKB
TL1240GRNSBKB CAD Models
TL1240GRNSBKB Part Data Attributes
|
TL1240GRNSBKB
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
TL1240GRNSBKB
E-Switch Inc
Keypad Switch
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | E-Switch | |
Actuator Travel | 0.25 mm | |
Body Breadth | 6 mm | |
Body Height | 4.8 mm | |
Body Length or Diameter | 6 mm | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@12VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 100000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 2.06 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 6 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER |