Part Details for TL1240GQ2JRED by E-Switch Inc
Overview of TL1240GQ2JRED by E-Switch Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TL1240GQ2JRED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TL1240GQ2JRED-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
612-TL1240GQ2JRED
|
Mouser Electronics | Tactile Switches illuminated tactile SPST-NO 0.05A 12V RoHS: Compliant | 0 |
|
$1.2800 / $2.7300 | Order Now |
Part Details for TL1240GQ2JRED
TL1240GQ2JRED CAD Models
TL1240GQ2JRED Part Data Attributes:
|
TL1240GQ2JRED
E-Switch Inc
Buy Now
|
Compare Parts:
TL1240GQ2JRED
E-Switch Inc
|
Samacsys Manufacturer | E-Switch |