Part Details for TL1220S3NNBWTRIANG by E-Switch Inc
Overview of TL1220S3NNBWTRIANG by E-Switch Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TL1220S3NNBWTRIANG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y5974
|
Newark | Tactile Switch, 0.5A, 12Vdc, Th, 180Gf, Product Range:Tl1220 Series, Actuator Orientation:Top Actuated, Switch Mounting:Through Hole, Actuator Style:Rectangular Button, Actuating Force:180Gf, Contact Rating:50Ma At 12Vdc, Ip Rating:-Rohs Compliant: Yes |E-Switch TL1220S3NNBWTRIANG Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
$4.5700 / $5.4800 | Buy Now |
DISTI #
141-TL1220S3NNBWTRIANG-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 11 Weeks Container: Tray |
953 In Stock |
|
$3.0313 / $5.6300 | Buy Now |
DISTI #
612-1220S3NNBWTRING
|
Mouser Electronics | Tactile Switches RoHS: Compliant | 0 |
|
$3.0300 | Order Now |
DISTI #
TL1220S3NNBWTRIANG
|
TME | Microswitch TACT, SPST-NO x2, Pos: 2, 0.05A/12VDC, THT, LED, white Min Qty: 1000 | 0 |
|
$3.8600 | RFQ |
Part Details for TL1220S3NNBWTRIANG
TL1220S3NNBWTRIANG CAD Models
TL1220S3NNBWTRIANG Part Data Attributes:
|
TL1220S3NNBWTRIANG
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
TL1220S3NNBWTRIANG
E-Switch Inc
Pushbutton Switch
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Color | BLACK | |
Actuator Travel | 0.2 mm | |
Actuator Type | RECTANGULAR/EXTENDED TYPE | |
Body Height | 7.4 mm | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@12VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 500000 Cycle(s) | |
Illumination | WHITE LED | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 2.25 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 7 | |
Packing Method | TRAY | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER |