There are no models available for this part yet.
Overview of TL1220S3NNBRTRIANGLE by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TL1220S3NNBRTRIANGLE by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Switch Tactile N.O. SPST Rectangular Button PC Pins 0.05A 12VDC 1.77N Thru-Hole RoHS: Compliant | 0 |
|
$2.0900 / $4.3900 | Buy Now |