-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Keypad Switch, SPST, 0.05A, 12VDC, 7 PCB Hole Cnt, Solder Terminal, Through Hole-straight
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54F273/QSA | Rochester Electronics LLC | 54F273 - Flip-Flop, D-Type, 8-Bit, Edge-Triggered, With Asynchronous Master Reset - Dual marked (5962-8855001SA) | |
54F273/QRA | Rochester Electronics LLC | 54F273 - Flip-Flop, D-Type, 8-Bit, Edge-Triggered, With Asynchronous Master Reset - Dual marked (5962-8855001RA) | |
54F273/Q2A | Rochester Electronics LLC | 54F273 - Flip-Flop, D-Type, 8-Bit, Edge-Triggered, With Asynchronous Master Reset - Dual marked (5962-88550012A) |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T8070
|
Newark | Ea Rohs Compliant: Yes |E-Switch TL1220S1BBSG-RESET RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0300 / $3.6400 | Buy Now |
DISTI #
TL1220S1BBSG-RESET-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1000 Lead time: 17 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.3048 | Buy Now |
DISTI #
612-1220S1BBSG-RESET
|
Mouser Electronics | Tactile Switches illuminated tactile RoHS: Compliant | 0 |
|
$2.3000 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL1220S1BBSG-RESET
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
TL1220S1BBSG-RESET
E-Switch Inc
Keypad Switch, SPST, 0.05A, 12VDC, 7 PCB Hole Cnt, Solder Terminal, Through Hole-straight
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | E-Switch | |
Actuator Color | SILVER | |
Actuator Length | 0.055 inch | |
Actuator Travel | 0.2 mm | |
Actuator Type | SQUARE TYPE | |
Additional Feature | GREEN COLOR LED | |
Body Breadth | 6 mm | |
Body Height | 5.9 mm | |
Body Length or Diameter | 7.6 mm | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@12VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 500000 Cycle(s) | |
Illumination | GREEN LED | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 2.26 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 7 | |
Packing Method | TRAY | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for TL1220S1BBSG-RESET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL1220S1BBSG-RESET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TL1250F280BQRCLR | E-Switch Inc | $5.6050 | Pushbutton Switch, SPST, 0.05A, 12VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | TL1220S1BBSG-RESET vs TL1250F280BQRCLR |
TL1250F280RQRCLR | E-Switch Inc | $2.7600 | Keypad Switch, SPST, 0.05A, 12VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | TL1220S1BBSG-RESET vs TL1250F280RQRCLR |
KSC353JLFS | C&K | Check for Price | PUSHBUTTON SWITCH,STRAIGHT,SPST,SURFACE MOUNT TERMINAL | TL1220S1BBSG-RESET vs KSC353JLFS |
TL1240GQ | E-Switch Inc | $1.4355 | Keypad Switch, SPST, 0.05A, 12VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight | TL1220S1BBSG-RESET vs TL1240GQ |