Part Details for TL1220R3BBBR-HALO by E-Switch Inc
Overview of TL1220R3BBBR-HALO by E-Switch Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
C466 | Coilcraft Inc | Designer's Kit, XEL60xx, SM power inductors, RoHS, halo | |
C465 | Coilcraft Inc | Designer's Kit, XEL35xx, SM power inductors, RoHS, halo |
Price & Stock for TL1220R3BBBR-HALO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y2765
|
Newark | Ea Rohs Compliant: Yes |E-Switch TL1220R3BBBR-HALO RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4200 / $4.1100 | Buy Now |
DISTI #
141-TL1220R3BBBR-HALO-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1000 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.6031 | Buy Now |
DISTI #
612-TL1220R3BBBRHALO
|
Mouser Electronics | Tactile Switches 50mA 12VDC Black Btn Red LED HALO, SPST RoHS: Compliant | 0 |
|
$2.6000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 13 Weeks | 0 |
|
$2.2700 | Buy Now |
Part Details for TL1220R3BBBR-HALO
TL1220R3BBBR-HALO CAD Models
TL1220R3BBBR-HALO Part Data Attributes
|
TL1220R3BBBR-HALO
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
TL1220R3BBBR-HALO
E-Switch Inc
Keypad Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | E-Switch | |
Actuator Color | BLACK | |
Actuator Travel | 0.2 mm | |
Actuator Type | ROUND TYPE | |
Body Breadth | 6 mm | |
Body Height | 5.5 mm | |
Body Length or Diameter | 7.6 mm | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@12VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 500000 Cycle(s) | |
Illumination | RED LED | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 2.25 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 7 | |
Packing Method | TRAY | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER |