Part Details for TL1211V2-R170-R by Eaton Corporation
Overview of TL1211V2-R170-R by Eaton Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TL1211V2-R170-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TL1211V2-R170-R
|
Avnet Asia | INDUCTOR (Alt: TL1211V2-R170-R) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days | 330 |
|
$0.9500 / $1.0704 | Buy Now |
Part Details for TL1211V2-R170-R
TL1211V2-R170-R CAD Models
TL1211V2-R170-R Part Data Attributes:
|
TL1211V2-R170-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
TL1211V2-R170-R
Eaton Corporation
General Purpose Inductor, 0.17uH, 10%, 2 Element, Ferrite-Core, SMD, 4724, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Eaton | |
Case/Size Code | 4724 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.00037 Ω | |
Inductance-Nom (L) | 0.17 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 11 mm | |
Package Length | 12 mm | |
Package Style | SMT | |
Package Width | 6 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 75 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR IS MEASERED AT 10 % TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | SPECIAL | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |