Part Details for TL1211V1-R200-R by Eaton Corporation
Overview of TL1211V1-R200-R by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2009-501MLD | Coilcraft Inc | General Purpose Inductor, 0.5uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2009-501MLB | Coilcraft Inc | General Purpose Inductor, 0.5uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2009-102MLB | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT |
Price & Stock for TL1211V1-R200-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TL1211V1-R200-R
|
Avnet Americas | INDUCTOR 200NH - Tape and Reel (Alt: TL1211V1-R200-R) Min Qty: 1400 Package Multiple: 1400 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.7128 / $0.7668 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1400 Package Multiple: 1400 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.7020 | Buy Now |
DISTI #
TL1211V1-R200-R
|
Avnet Asia | INDUCTOR 200NH (Alt: TL1211V1-R200-R) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |