-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Keypad Switch, SPST, Maintained, 0.05A, 12VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK3794
|
Newark | Tactile Switch, 0.05A, 12Vdc, 160Gf, Tht Rohs Compliant: Yes |E-Switch TL1105F160Q RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 3140 |
|
$0.1850 / $0.2250 | Buy Now |
DISTI #
EG1827-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
21724 In Stock |
|
$0.1131 / $0.2500 | Buy Now |
DISTI #
612-TL1105
|
Mouser Electronics | Tactile Switches TACT, 50mA 12VDC, SPST-NO Off-(On), Through Hole PC Pin RoHS: Compliant | 21672 |
|
$0.0990 / $0.2300 | Buy Now |
DISTI #
74852697
|
RS | Tactile Switch, SPST-NO, OFF-(ON), 50 mA, 12V DC, PC Pin, TL1105 Series | E-Switch TL1105F160Q RoHS: Compliant Min Qty: 7500 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1000 | RFQ |
|
Future Electronics | TL1105 Series SPST 1.6 N Round Button PC Through Hole Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Bulk | 9727Bulk |
|
$0.0867 / $0.1060 | Buy Now |
|
Future Electronics | TL1105 Series SPST 1.6 N Round Button PC Through Hole Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$0.0867 / $0.1060 | Buy Now |
DISTI #
ESWTL1105F160Q
|
Heilind Electronics | P010001 0.05A 12V | Americas - 22 in Stock |
|
$0.1447 | Buy Now |
DISTI #
69709948
|
Verical | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Min Qty: 750 Package Multiple: 750 Date Code: 2221 | Americas - 12000 |
|
$0.1138 / $0.1334 | Buy Now |
DISTI #
81319101
|
Verical | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Min Qty: 750 Package Multiple: 750 Date Code: 2346 | Americas - 5250 |
|
$0.1235 / $0.1453 | Buy Now |
|
Quest Components | TACT SWITCH | 2069 |
|
$0.1500 / $0.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL1105F160Q
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
TL1105F160Q
E-Switch Inc
Keypad Switch, SPST, Maintained, 0.05A, 12VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | E-Switch | |
Actuator Color | NATURAL | |
Actuator Length | 0.055 inch | |
Actuator Travel | 0.25 mm | |
Body Breadth | 6 mm | |
Body Height | 3.6 mm | |
Body Length or Diameter | 6 mm | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@12VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.1 mΩ | |
Contact Timing | SNAP ACTION | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Plating | SILVER | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 2.06 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 4 | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Length | 0.136 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |