-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Keypad Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EG1865-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
74469 In Stock |
|
$0.1100 / $0.2000 | Buy Now |
DISTI #
612-TL1105D
|
Mouser Electronics | Tactile Switches 6.0X13MM 160G RoHS: Compliant | 10564 |
|
$0.0960 / $0.2000 | Buy Now |
|
Future Electronics | TL1105 Series SPST 1.6 N Round Button PC Through Hole Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Container: Bulk | 5119Bulk |
|
$0.0966 / $0.1180 | Buy Now |
|
Future Electronics | TL1105 Series SPST 1.6 N Round Button PC Through Hole Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 750 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$0.0966 / $0.1180 | Buy Now |
DISTI #
69079996
|
Verical | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 50VDC 1.57N Thru-Hole Min Qty: 750 Package Multiple: 750 Date Code: 1814 | Americas - 9000 |
|
$0.1370 / $0.1644 | Buy Now |
|
Quest Components | SWITCH,TACT,6MM,L=13MM,160GF | 10 |
|
$0.2049 | Buy Now |
|
Quest Components | SWITCH,TACT,6MM,L=13MM,160GF (Also Known As: TL-1105-D-F160-Q) | 10 |
|
$0.2049 | Buy Now |
|
Quest Components | SWITCH,TACT,6MM,L=13MM,160GF | 672 |
|
$0.2700 / $0.9000 | Buy Now |
|
Quest Components | SWITCH,TACT,6MM,L=13MM,160GF (Also Known As: TL-1105-D-F160-Q) | 672 |
|
$0.2700 / $0.9000 | Buy Now |
|
Master Electronics | Tact Switch - 6mm x 6mm - 160gf - Silver RoHS: Compliant |
9332 In Stock |
|
$0.0928 / $0.1184 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL1105DF160Q
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
TL1105DF160Q
E-Switch Inc
Keypad Switch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | E-Switch | |
Actuator Travel | 0.25 mm | |
Body Breadth | 6 mm | |
Body Height | 3.6 mm | |
Body Length or Diameter | 6 mm | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@12VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250VRMS V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Plating | SILVER | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 2.06 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 4 | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Length | 0.138 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for TL1105DF160Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL1105DF160Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTS-056 | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 2.26N, Solder Terminal, Surface Mount-straight, | HCH Co | TL1105DF160Q vs PTS-056 |
682306536 | https://4donline.ihs.com/images/VipMasterIC/IC/DIPT/DIPT-S-A0008115561/DIPT-S-A0008115561-1.pdf | Active | TL1105DF160Q vs 682306536 |
B3U | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 1.59N, Solder Terminal, Surface Mount-straight, | TL1105DF160Q vs | |
2.24 | 1966 | https://4donline.ihs.com/images/VipMasterIC/IC/ESCH/ESCH-S-A0000569259/ESCH-S-A0000569259-1.pdf | TL1105DF160Q vs 2.24 |
E-Switch Inc | PTFP2-V-T/R | PT | TL1105DF160Q vs E-Switch Inc |
Active | 681909364 | 4317190 | TL1105DF160Q vs Active |