Part Details for TL1105CF100Q by E-Switch Inc
Overview of TL1105CF100Q by E-Switch Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TL1105CF100Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N9263
|
Newark | Tactile Sw, Spst, 0.05A, 12Vdc, Solder, Product Range:Tl1105 Series, Actuator Orientation:Top Actuated, Switch Mounting:Through Hole, Actuator Style:Round Button, Actuating Force:100Gf, Contact Rating:50Ma At 12Vdc, Ip Rating:- Rohs Compliant: Yes |E-Switch TL1105CF100Q Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1140 | Buy Now |
DISTI #
EG5994-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
40197 In Stock |
|
$0.1065 / $0.2100 | Buy Now |
DISTI #
612-TL1105CF100Q
|
Mouser Electronics | Tactile Switches Thru hole 6mmx6mm SPST-NO 0.05A 50V RoHS: Compliant | 5873 |
|
$0.0990 / $0.2100 | Buy Now |
DISTI #
74852687
|
RS | Tactile Switch, SPST-NO, OFF-(ON), 50 mA, 12V DC, PC Pin, TL1105 Series | E-Switch TL1105CF100Q RoHS: Compliant Min Qty: 7500 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1000 | RFQ |
|
Future Electronics | TL1105 Series SPST 1 N Round Button PC Through Hole Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 750 Container: Bulk | 0Bulk |
|
$0.1030 / $0.1130 | Buy Now |
|
Future Electronics | TL1105 Series SPST 1 N Round Button PC Through Hole Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 750 Container: Bulk | 0Bulk |
|
$0.1030 / $0.1130 | Buy Now |
DISTI #
TL1105CF100Q
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.05A/12VDC, THT, 0.98N, 6x6x4mm Min Qty: 7500 | 0 |
|
$0.1540 | RFQ |
Part Details for TL1105CF100Q
TL1105CF100Q CAD Models
TL1105CF100Q Part Data Attributes:
|
TL1105CF100Q
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
TL1105CF100Q
E-Switch Inc
SWITCH TACT 6MM MOM H=8MM 100GF
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | E-Switch | |
Actuator Travel | 0.25 mm | |
Body Breadth | 6 mm | |
Body Height | 3.6 mm | |
Body Length or Diameter | 6 mm | |
Center Contact Material | SILVER | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@12VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 0.98 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 4 | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
Alternate Parts for TL1105CF100Q
This table gives cross-reference parts and alternative options found for TL1105CF100Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL1105CF100Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTS645VM582LFS | KEYPAD SWITCH | C&K | TL1105CF100Q vs PTS645VM582LFS |
PTS645SL95SMTR92LFS | KEYPAD SWITCH | C&K | TL1105CF100Q vs PTS645SL95SMTR92LFS |
PTS645SL13SMTR92LFS | KEYPAD SWITCH | C&K | TL1105CF100Q vs PTS645SL13SMTR92LFS |
PTS645VM312LFS | KEYPAD SWITCH | C&K | TL1105CF100Q vs PTS645VM312LFS |
PTS125SJM73-2LFS | KEYPAD SWITCH | C&K | TL1105CF100Q vs PTS125SJM73-2LFS |
PTS645SH702LFS | KEYPAD SWITCH | C&K | TL1105CF100Q vs PTS645SH702LFS |
DTS-61N-S-V-B | Keypad Switch, SPST, Momentary, 0.05A, 12VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | TL1105CF100Q vs DTS-61N-S-V-B |
PTS125SM85SMTR2LFS | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 2.25N, Solder Terminal, Surface Mount-straight | C&K | TL1105CF100Q vs PTS125SM85SMTR2LFS |
PTS645TM502LFS | KEYPAD SWITCH | C&K | TL1105CF100Q vs PTS645TM502LFS |
PTS645VH312LFS | KEYPAD SWITCH | C&K | TL1105CF100Q vs PTS645VH312LFS |