Part Details for TL1100PF260Q by E-Switch Inc
Overview of TL1100PF260Q by E-Switch Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TL1100PF260Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH3787
|
Newark | Ea Rohs Compliant: Yes |E-Switch TL1100PF260Q Min Qty: 4200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2810 / $0.3350 | Buy Now |
DISTI #
141-TL1100PF260Q-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 4200 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2526 | Buy Now |
DISTI #
612-TL1100PF260Q
|
Mouser Electronics | Tactile Switches RoHS: Compliant | 0 |
|
$0.2400 / $0.2520 | Order Now |
DISTI #
TL1100PF260Q
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.05A/12VDC, THT, none, 2.55N Min Qty: 4200 | 0 |
|
$0.2360 | RFQ |