There are no models available for this part yet.
Overview of TL1100FF260Q by E-Switch Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TL1100FF260Q by E-Switch Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
15N9245
|
Newark | Ea Rohs Compliant: Yes |E-Switch TL1100FF260Q Min Qty: 5600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2920 / $0.3170 | Buy Now | |
DISTI #
612-TL1100FF260Q
|
Mouser Electronics | Tactile Switches Tactile, SPST-NO, Off-(On), Through Hole RoHS: Compliant | 0 |
|
$0.1960 / $0.2030 | Order Now | |
DISTI #
74852678
|
RS | Tactile Switch, SPST-NO, OFF-(ON), 50 mA, 12V DC, PC Pin, TL1100 Series | E-Switch TL1100FF260Q RoHS: Compliant Min Qty: 5600 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2000 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5600 Package Multiple: 350 Lead time: 15 Weeks | 0 |
|
$0.1750 | Buy Now |
CAD Models for TL1100FF260Q by E-Switch Inc
Part Data Attributes for TL1100FF260Q by E-Switch Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
E-SWITCH INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Samacsys Manufacturer
|
E-Switch
|
JESD-609 Code
|
e4
|
Switch Type
|
KEYPAD SWITCH
|
Terminal Finish
|
Silver (Ag)
|