-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PUSHBUTTON SWITCH,STRAIGHT,SPST,PC TAIL W/RETNN TERMINAL,4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N9246
|
Newark | Ea Rohs Compliant: Yes |E-Switch TL1100F160Q4JBLK RoHS: Compliant Min Qty: 4032 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5900 / $0.6920 | Buy Now |
DISTI #
TL1100F160Q4JBLK-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 4032 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4636 | Buy Now |
DISTI #
612-TL1100F160Q4JBLK
|
Mouser Electronics | Tactile Switches Tactile Switch 12mm x 12mm RoHS: Compliant | 3986 |
|
$0.4060 / $0.8400 | Buy Now |
DISTI #
74852665
|
RS | Tactile Switch, SPST-NO, OFF-(ON), 50 mA, 12V DC, PC Pin, TL1100 Series | E-Switch TL1100F160Q4JBLK RoHS: Compliant Min Qty: 4032 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4400 | RFQ |
|
Future Electronics | Tactile Switch SPST-NO Top Actuated Through Hole RoHS: Compliant pbFree: Yes Min Qty: 4032 Package Multiple: 192 Lead time: 15 Weeks Container: Tray |
0 Tray |
|
$0.4050 / $0.4600 | Buy Now |
DISTI #
TL1100F160Q4JBLK
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.05A/12VDC, THT, none, 1.6N Min Qty: 4032 | 0 |
|
$0.4850 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy