Part Details for TL1100CF160Q5JGRY by E-Switch Inc
Overview of TL1100CF160Q5JGRY by E-Switch Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TL1100CF160Q5JGRY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N9239
|
Newark | Ea Rohs Compliant: Yes |E-Switch TL1100CF160Q5JGRY Min Qty: 10176 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4280 | Buy Now |
DISTI #
TL1100CF160Q5JGRY-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
612-L1100CF160Q5JGRY
|
Mouser Electronics | Tactile Switches Thru hole 12mmx12mm GRY Cap RoHS: Compliant | 0 |
|
$0.2850 | Order Now |