-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 2.06N, Solder Terminal, Through Hole-right Angle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N9232
|
Newark | Switch, Tactile, Spst, 50Ma, 12Vdc, Product Range:Tl1100 Series, Actuator Orientation:Side Actuated, Switch Mounting:Through Hole, Actuator Style:Plunger For Cap, Actuating Force:160Gf, Contact Rating:50Ma At 12Vdc, Ip Rating:- Rohs Compliant: Yes |E-Switch TL1100CF160Q Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 43 |
|
$0.4090 / $0.5620 | Buy Now |
DISTI #
EG1822-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
18630 In Stock |
|
$0.2859 / $0.5400 | Buy Now |
DISTI #
612-TL1100C
|
Mouser Electronics | Tactile Switches 12 X 6.45MM R/A 160G RoHS: Compliant | 4725 |
|
$0.2850 / $0.5400 | Buy Now |
DISTI #
72473332
|
RS | Tactile Switch, TL1100 Series, SPST-NO, 6.45mm Side Actuated, 0.05A, 12VDC, PC | E-Switch TL1100CF160Q RoHS: Compliant Min Qty: 4800 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4300 | RFQ |
|
Future Electronics | TL1100 Series SPST 2.6 N Round Button Right Angle Through Hole Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 4660Bulk |
|
$0.2750 / $0.3300 | Buy Now |
|
Future Electronics | TL1100 Series SPST 2.6 N Round Button Right Angle Through Hole Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 4800 Package Multiple: 400 Container: Bulk | 0Bulk |
|
$0.2550 / $0.3050 | Buy Now |
DISTI #
ESWTL1100CF160Q
|
Heilind Electronics | P001110 | Americas - 11449 in Stock |
|
$0.2738 / $0.3554 | Buy Now |
DISTI #
69079995
|
Verical | Switch Tactile N.O. SPST Square Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Min Qty: 400 Package Multiple: 400 Date Code: 2029 | Americas - 6800 |
|
$0.3491 / $0.4681 | Buy Now |
|
Bristol Electronics | 83 |
|
RFQ | ||
|
Quest Components | SWITCH TACT SPST 12MM RT ANG N/O (Also Known As: TL-1100-C-F160-Q) | 56 |
|
$0.3450 / $0.5175 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL1100CF160Q
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
TL1100CF160Q
E-Switch Inc
Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 2.06N, Solder Terminal, Through Hole-right Angle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | E-Switch | |
Actuator Travel | 0.3 mm | |
Body Height | 9.9 mm | |
Body Length or Diameter | 12 mm | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@12VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Plating | SILVER | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Switches | 1 | |
Operating Force-Max | 2.06 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 2 | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Length | 0.169 inch | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for TL1100CF160Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL1100CF160Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JPM1120-1001 | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 1.64N, Solder Terminal, Surface Mount-straight, LEAD FREE | SMK Corporation | TL1100CF160Q vs JPM1120-1001 |
JPM1990-4911F | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 2.1N, Solder Terminal, Surface Mount-right Angle, LEAD FREE | SMK Corporation | TL1100CF160Q vs JPM1990-4911F |
PTS635SH39LFS | KEYPAD SWITCH, SPST, MOMENTARY, 0.05A, 12VDC, 1.96N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | TL1100CF160Q vs PTS635SH39LFS |
EVQPUJ02K | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 2.3N, Solder Terminal, Surface Mount-right Angle | Panasonic Electronic Components | TL1100CF160Q vs EVQPUJ02K |
EVQPE405Q | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 1.5N, Solder Terminal, Through Hole-straight, | Panasonic Electronic Components | TL1100CF160Q vs EVQPE405Q |
PTS645SM43SMTRLFS | KEYPAD SWITCH, SPST, MOMENTARY, 0.05A, 12VDC, 1.57N, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT | C&K | TL1100CF160Q vs PTS645SM43SMTRLFS |
EVQPE505K | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 2.1N, Solder Terminal, Through Hole-straight, | Panasonic Electronic Components | TL1100CF160Q vs EVQPE505K |
EVQPJG04Q | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 1.5N, Solder Terminal, Through Hole-straight | Panasonic Electronic Components | TL1100CF160Q vs EVQPJG04Q |
PTS-042 | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 2.45N, Solder Terminal, Surface Mount-right Angle | HCH Co | TL1100CF160Q vs PTS-042 |
TL3301FF160QG | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 2.06N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | E-Switch Inc | TL1100CF160Q vs TL3301FF160QG |