Part Details for TL1100CF160Q.08RED by E-Switch Inc
Overview of TL1100CF160Q.08RED by E-Switch Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TL1100CF160Q.08RED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N9234
|
Newark | Tl1100 Series Rohs Compliant: Yes |E-Switch TL1100CF160Q.08RED Min Qty: 1024 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7800 / $2.1400 | Buy Now |
DISTI #
EG5988-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
8454 In Stock |
|
$1.1787 / $1.6700 | Buy Now |
DISTI #
612-1100CF160Q.08RED
|
Mouser Electronics | Tactile Switches Thru hole 12mmx12mm RED Cap RoHS: Compliant | 0 |
|
$1.1700 / $1.6700 | Order Now |
|
Future Electronics | TL1100 Series SPST 2.6 N Round Button Right Angle Through Hole Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 1024 Package Multiple: 128 | 0 |
|
$1.1800 | Buy Now |
DISTI #
TL1100CF160Q.08RED
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.05A/12VDC, THT, 1.57N, 12x12mm Min Qty: 1024 | 0 |
|
$2.1300 | RFQ |
Part Details for TL1100CF160Q.08RED
TL1100CF160Q.08RED CAD Models
TL1100CF160Q.08RED Part Data Attributes:
|
TL1100CF160Q.08RED
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
TL1100CF160Q.08RED
E-Switch Inc
Special Switch, 0.05A, 12VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Actuator Length | 0.134 inch | |
Actuator Material | POLYBUTYLENE TEREPHTHALATE | |
Actuator Travel | 0.3048 mm | |
Actuator Type | PUSHBUTTON | |
Body Height | 9.8806 mm | |
Body Length or Diameter | 13.1064 mm | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | SILVER | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@12VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | PHOSPHOR BRONZE | |
End Contact Plating | SILVER | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 4 | |
Surface Mount | NO | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for TL1100CF160Q.08RED
This table gives cross-reference parts and alternative options found for TL1100CF160Q.08RED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL1100CF160Q.08RED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL1100CF160Q4JGRY | Special Switch, 0.05A, 12VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | E-Switch Inc | TL1100CF160Q.08RED vs TL1100CF160Q4JGRY |