Part Details for TL1100CF160Q.08BLK by E-Switch Inc
Overview of TL1100CF160Q.08BLK by E-Switch Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TL1100CF160Q.08BLK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TL1100CF160Q.08BLK-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1024 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9858 | Buy Now |
DISTI #
612-1100CF160Q.08BLK
|
Mouser Electronics | Tactile Switches Thru hole 12mmx12mm BLK Cap RoHS: Compliant | 479 |
|
$0.9300 / $1.5500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1024 Package Multiple: 128 | 0 |
|
$0.7630 | Buy Now |
DISTI #
TL1100CF160Q.08BLK
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.05A/12VDC, THT, none, 1.6N Min Qty: 1024 | 0 |
|
$1.0100 | RFQ |
Part Details for TL1100CF160Q.08BLK
TL1100CF160Q.08BLK CAD Models
TL1100CF160Q.08BLK Part Data Attributes:
|
TL1100CF160Q.08BLK
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
TL1100CF160Q.08BLK
E-Switch Inc
Pushbutton Switch, SPST, 0.05A, 12VDC, 2 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Actuator Angle | ||
Actuator Material | POLYBUTYLENE TEREPHTHALATE | |
Actuator Travel | 0.3048 mm | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 13.4874 mm | |
Body Length or Diameter | 13.1064 mm | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | SILVER | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@12VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | PHOSPHOR BRONZE | |
End Contact Plating | SILVER | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 2 | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.11 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |