Part Details for TL1017ABAF260QG by E-Switch Inc
Overview of TL1017ABAF260QG by E-Switch Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TL1017ABAF260QG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK7800
|
Newark | Tactile Switch, 0.05A, 12Vdc, Smd, 260Gf, Product Range:Tl1017 Series, Actuator Orientation:Top Actuated, Switch Mounting:Surface Mount, Actuator Style:Round Button, Actuating Force:260Gf, Contact Rating:50Ma At 12Vdc, Ip Rating:- Rohs Compliant: Yes |E-Switch TL1017ABAF260QG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3000 |
|
$0.1180 | Buy Now |
DISTI #
70AK7801
|
Newark | Tactile Switch, 0.05A, 12Vdc, Smd, 260Gf, Product Range:Tl1017 Series, Actuator Orientation:Top Actuated, Switch Mounting:Surface Mount, Actuator Style:Round Button, Actuating Force:260Gf, Contact Rating:50Ma At 12Vdc, Ip Rating:- Rohs Compliant: Yes |E-Switch TL1017ABAF260QG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1880 / $0.2260 | Buy Now |
DISTI #
141-TL1017ABAF260QGTR-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 3000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1767 | Buy Now |
DISTI #
612-TL1017ABAF260QG
|
Mouser Electronics | Tactile Switches Tactile Switch, 50mA 12VDC, SPST OFF-(ON) | 0 |
|
$0.1460 / $0.3000 | Order Now |
DISTI #
75064710
|
RS | TL1017ABAF260QG | E-Switch TL1017ABAF260QG RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks | 0 |
|
$0.1250 | Buy Now |
DISTI #
ESWTL1017ABAF260QG
|
Heilind Electronics | TACT SWT,SPST-MOM,SMT,LNG LIFE .05A 12VDC,W/MTG BOSS,260gf | Americas - 2250 in Stock |
|
$0.1435 / $0.1814 | Buy Now |
DISTI #
TL1017ABAF260QG
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.05A/12VDC, SMD, OFF-(ON) Min Qty: 3000 | 0 |
|
$0.1650 | RFQ |
DISTI #
ESWTL1017ABAF260QG
|
Interstate Connecting Components | TACT SWT,SPST-MOM,SMT,LNG LIFE .05A 12VDC,W/MTG BOSS,260gf | 750 |
|
$0.1435 / $0.1814 | Buy Now |
Part Details for TL1017ABAF260QG
TL1017ABAF260QG CAD Models
TL1017ABAF260QG Part Data Attributes
|
TL1017ABAF260QG
E-Switch Inc
Buy Now
|
Compare Parts:
TL1017ABAF260QG
E-Switch Inc
|
Samacsys Manufacturer | E-Switch |