-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK7794
|
Newark | Tactile Switch, 0.05A, 12Vdc, Smd, 160Gf, Product Range:Tl1017 Series, Actuator Orientation:Top Actuated, Switch Mounting:Surface Mount, Actuator Style:Round Button, Actuating Force:160Gf, Contact Rating:50Ma At 12Vdc, Ip Rating:- Rohs Compliant: Yes |E-Switch TL1017AABF160QG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3000 |
|
$0.1270 | Buy Now |
DISTI #
70AK7795
|
Newark | Tactile Switch, 0.05A, 12Vdc, Smd, 160Gf, Product Range:Tl1017 Series, Actuator Orientation:Top Actuated, Switch Mounting:Surface Mount, Actuator Style:Round Button, Actuating Force:160Gf, Contact Rating:50Ma At 12Vdc, Ip Rating:- Rohs Compliant: Yes |E-Switch TL1017AABF160QG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1880 / $0.2440 | Buy Now |
DISTI #
141-TL1017AABF160QGCT-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5968 In Stock |
|
$0.1680 / $0.3300 | Buy Now |
DISTI #
612-TL1017AABF160QG
|
Mouser Electronics | Tactile Switches Tactile Switch, 50mA 12VDC, SPST OFF-(ON) RoHS: Compliant | 2057 |
|
$0.1430 / $0.3300 | Buy Now |
DISTI #
75064707
|
RS | TL1017AABF160QG | E-Switch TL1017AABF160QG RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.1350 | Buy Now |
DISTI #
ESWTL1017AABF160QG
|
Heilind Electronics | TACT SWT,SPST-MOM,SMT,LNG LIFE .05A 12VDC,160gf | Americas - 2250 in Stock |
|
$0.1339 / $0.1831 | Buy Now |
DISTI #
TL1017AABF160QG
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.05A/12VDC, SMD, OFF-(ON) Min Qty: 3000 | 0 |
|
$0.1780 | RFQ |
DISTI #
ESWTL1017AABF160QG
|
Interstate Connecting Components | TACT SWT,SPST-MOM,SMT,LNG LIFE .05A 12VDC,160gf | 750 |
|
$0.1339 / $0.1831 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy