-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Keypad Switch,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W7192
|
Newark | Tactile Switch, 0.05A, 12Vdc, Smd, 220Gf, Product Range:Tl1014 Series, Actuator Orientation:Side Actuated, Switch Mounting:Surface Mount, Right Angle, Actuator Style:Rectangular Button, Actuating Force:220Gf, Ip Rating:- Rohs Compliant: Yes |E-Switch TL1014BF220QG Min Qty: 9900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4230 | Buy Now |
DISTI #
141-TL1014BF220QGCT-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11885 In Stock |
|
$0.3762 / $0.7600 | Buy Now |
DISTI #
612-TL1014BF220QG
|
Mouser Electronics | Tactile Switches 50mA 12VDC SPST | 6738 |
|
$0.3980 / $0.7600 | Buy Now |
|
Future Electronics | TL1014 Series SPST 50 mA 12 V Right Angle SMT Micro Miniature Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 9900 Package Multiple: 3300 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.4150 | Buy Now |
|
Future Electronics | TL1014 Series SPST 50 mA 12 V Right Angle SMT Micro Miniature Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 9900 Package Multiple: 3300 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.4150 | Buy Now |
DISTI #
TL1014BF220QG
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.05A/12VDC, SMT, none, 2.2N Min Qty: 9900 | 0 |
|
$0.4560 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL1014BF220QG
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
TL1014BF220QG
E-Switch Inc
Keypad Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | E-Switch | |
Actuator Color | BLACK | |
Actuator Travel | 0.3 mm | |
Body Breadth | 1.65 mm | |
Body Height | 3.5 mm | |
Body Length or Diameter | 4.7 mm | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@12VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Plating | SILVER | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | SURFACE MOUNT-RIGHT ANGLE | |
Number of Switches | 1 | |
Operating Force-Max | 2.64 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Termination Type | SOLDER |