Part Details for TL1014AF220QG (ALTERNATE: TL1014AF220QG) by E-Switch Inc
Overview of TL1014AF220QG (ALTERNATE: TL1014AF220QG) by E-Switch Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TL1014AF220QG (ALTERNATE: TL1014AF220QG)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74852644
|
RS | Tactile Switch, SPST-NO, OFF-(ON), 50 mA, 12V DC, Gull Wing, TL1014 Series | E-Switch TL1014AF220QG RoHS: Compliant Min Qty: 9900 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4000 | RFQ |