Part Details for TL1012V2-R120-R by Eaton Corporation
Overview of TL1012V2-R120-R by Eaton Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for TL1012V2-R120-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TL1012V2-R120-R
|
Avnet Asia | TLVR INDUCTOR 120NH (Alt: TL1012V2-R120-R) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for TL1012V2-R120-R
TL1012V2-R120-R CAD Models
TL1012V2-R120-R Part Data Attributes
|
TL1012V2-R120-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
TL1012V2-R120-R
Eaton Corporation
General Purpose Inductor, 0.12uH, 10%, 2 Element, Ferrite-Core, SMD, 3924, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Eaton | |
Case/Size Code | 3924 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.00037 Ω | |
Inductance-Nom (L) | 0.12 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 12 mm | |
Package Length | 10 mm | |
Package Style | SMT | |
Package Width | 6 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 75 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DCR IS MEASERED AT 10 % TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | SPECIAL | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |