Part Details for TL1-01 by Inductor Supply Inc
Overview of TL1-01 by Inductor Supply Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for TL1-01
TL1-01 CAD Models
TL1-01 Part Data Attributes:
|
TL1-01
Inductor Supply Inc
Buy Now
Datasheet
|
Compare Parts:
TL1-01
Inductor Supply Inc
General Purpose Inductor, 32.8uH, 20%, 1 Element
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | INDUCTOR SUPPLY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.06 Ω | |
Inductance-Nom (L) | 32.8 µH | |
Inductor Application | FILTER CHOKE | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Rated Current-Max | 2 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | PRINTED WIRING PIN | |
Tolerance | 20% |