There are no models available for this part yet.
Overview of TL084AIP by STMicroelectronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for TL084AIP by STMicroelectronics
Part Data Attributes for TL084AIP by STMicroelectronics
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
STMICROELECTRONICS
|
Part Package Code
|
TSSOP
|
Package Description
|
TSSOP, TSSOP14,.25
|
Pin Count
|
14
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB)
|
0.02 µA
|
Bias Current-Max (IIB) @25C
|
0.0002 µA
|
Common-mode Reject Ratio-Nom
|
86 dB
|
Frequency Compensation
|
YES
|
Input Offset Current-Max (IIO)
|
0.004 µA
|
Input Offset Voltage-Max
|
7000 µV
|
JESD-30 Code
|
R-PDSO-G14
|
JESD-609 Code
|
e0
|
Length
|
5 mm
|
Low-Bias
|
YES
|
Low-Offset
|
NO
|
Neg Supply Voltage Limit-Max
|
-18 V
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Number of Functions
|
4
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP14,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.2 mm
|
Slew Rate-Min
|
8 V/us
|
Slew Rate-Nom
|
16 V/us
|
Supply Current-Max
|
10 mA
|
Supply Voltage Limit-Max
|
18 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Unity Gain BW-Nom
|
4000
|
Voltage Gain-Min
|
25000
|
Width
|
4.4 mm
|
Alternate Parts for TL084AIP
This table gives cross-reference parts and alternative options found for TL084AIP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL084AIP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL084AMP | QUAD OP-AMP, 7000uV OFFSET-MAX, 4MHz BAND WIDTH, PDSO14, TSSOP-14 | STMicroelectronics | TL084AIP vs TL084AMP |
TL084ACP | QUAD OP-AMP, 7000uV OFFSET-MAX, 4MHz BAND WIDTH, PDSO14, TSSOP-14 | STMicroelectronics | TL084AIP vs TL084ACP |
TL084BCP | QUAD OP-AMP, 5000uV OFFSET-MAX, 4MHz BAND WIDTH, PDSO14, TSSOP-14 | STMicroelectronics | TL084AIP vs TL084BCP |