Part Details for TL082BIN by STMicroelectronics
Results Overview of TL082BIN by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL082BIN Information
TL082BIN by STMicroelectronics is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part Details for TL082BIN
TL082BIN CAD Models
TL082BIN Part Data Attributes
|
TL082BIN
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TL082BIN
STMicroelectronics
DUAL OP-AMP, 5000uV OFFSET-MAX, 4MHz BAND WIDTH, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.02 µA | |
Bias Current-Max (IIB) @25C | 0.0002 µA | |
Common-mode Reject Ratio-Nom | 86 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.004 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.27 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Slew Rate-Min | 8 V/us | |
Slew Rate-Nom | 16 V/us | |
Supply Current-Max | 2.5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 4000 | |
Voltage Gain-Min | 25000 | |
Width | 7.62 mm |
Alternate Parts for TL082BIN
This table gives cross-reference parts and alternative options found for TL082BIN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL082BIN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
8614-00-68-2-Y0-4-718-LF | Amphenol Communications Solutions | Check for Price | Board Connector, 68 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | TL082BIN vs 8614-00-68-2-Y0-4-718-LF |
94649-268LF | Amphenol Communications Solutions | Check for Price | Board Connector, 68 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | TL082BIN vs 94649-268LF |
54102-F30-34RLF | Amphenol Communications Solutions | Check for Price | Board Connector, 68 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | TL082BIN vs 54102-F30-34RLF |
54102-S08-34RLF | Amphenol Communications Solutions | Check for Price | Board Connector, 68 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | TL082BIN vs 54102-S08-34RLF |
8614-00-68-2-Y0-4-718-LF | Amphenol FCi | Check for Price | Board Connector, 68 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | TL082BIN vs 8614-00-68-2-Y0-4-718-LF |
68697-468HLF | Amphenol Communications Solutions | Check for Price | BergStik® 2.54mm, Board To Board Connector, Unshrouded Right Angled Header, Through Hole, Double Row, 68 Positions, 2.54mm (0.100in)Pitch. | TL082BIN vs 68697-468HLF |
77319-804-68 | Amphenol Communications Solutions | Check for Price | Board Connector, 68 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | TL082BIN vs 77319-804-68 |
94648-268LF | Amphenol Communications Solutions | Check for Price | Board Connector, 68 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | TL082BIN vs 94648-268LF |
8614-00-68-2-Y0-10-718-LF | Amphenol FCi | Check for Price | Board Connector, 68 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | TL082BIN vs 8614-00-68-2-Y0-10-718-LF |
68459-468HLF | Amphenol FCi | Check for Price | Board Connector, 68 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | TL082BIN vs 68459-468HLF |