-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
JFET inputs, low input bias current
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL082ACDT by STMicroelectronics is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH7188
|
Newark | Op-Amp, 4Mhz, 70Deg C, Soic-8, No. Of Channels:2Channels, Gain Bandwidth Product:4Mhz, Supply Vol... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 25259 |
|
$0.1800 | Buy Now |
DISTI #
497-2211-1-ND
|
DigiKey | IC OPAMP JFET 2 CIRCUIT 8SO Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
5000 In Stock |
|
$0.2342 / $0.5600 | Buy Now |
DISTI #
07AH7188
|
Avnet Americas | OP Amp Dual GP ?18V 8-Pin SO N T/R - Product that comes on tape, but is not reeled (Alt: 07AH7188) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack |
3359 Partner Stock |
|
$0.2440 / $0.2900 | Buy Now |
DISTI #
TL082ACDT
|
Avnet Americas | OP Amp Dual GP ?18V 8-Pin SO N T/R - Tape and Reel (Alt: TL082ACDT) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1630 / $0.1733 | Buy Now |
DISTI #
511-TL082ACDT
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual Gen Purp JFET RoHS: Compliant | 8366 |
|
$0.2270 / $0.5200 | Buy Now |
|
STMicroelectronics | JFET inputs, low input bias current RoHS: Compliant Min Qty: 1 | 8366 |
|
$0.2700 / $0.5100 | Buy Now |
|
Future Electronics | TL082 Series 18 V 4 MHz Surface Mount JFET Dual Operational Amplifier - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel |
0 Reel |
|
$0.1760 / $0.1830 | Buy Now |
DISTI #
TL082ACDT
|
TME | IC: operational amplifier, 4MHz, Ch: 2, SO8, 6÷36VDC, reel,tape Min Qty: 1 | 3958 |
|
$0.2640 / $0.8800 | Buy Now |
DISTI #
TL082ACDT
|
Avnet Silica | OP Amp Dual GP 18V 8Pin SO N TR (Alt: TL082ACDT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days | Silica - 5000 |
|
Buy Now | |
DISTI #
TL082ACDT
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 5 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 2500 |
|
$0.3610 / $0.3670 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL082ACDT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TL082ACDT
STMicroelectronics
JFET inputs, low input bias current
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, PLASTIC, MICRO, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.02 µA | |
Bias Current-Max (IIB) @25C | 0.0002 µA | |
Common-mode Reject Ratio-Nom | 86 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.0001 µA | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 8 V/us | |
Slew Rate-Nom | 16 V/us | |
Supply Current-Max | 5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 4000 | |
Voltage Gain-Min | 25000 | |
Width | 3.9 mm |