There are no models available for this part yet.
Overview of TL081CJG by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for TL081CJG by Rochester Electronics LLC
Part Data Attributes for TL081CJG by Rochester Electronics LLC
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code
|
DIP
|
Package Description
|
0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB)
|
0.01 µA
|
Common-mode Reject Ratio-Nom
|
86 dB
|
Input Offset Voltage-Max
|
20000 µV
|
JESD-30 Code
|
R-GDIP-T8
|
Length
|
9.6 mm
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Seated Height-Max
|
5.08 mm
|
Slew Rate-Nom
|
13 V/us
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Unity Gain BW-Nom
|
3000
|
Width
|
7.62 mm
|
Alternate Parts for TL081CJG
This table gives cross-reference parts and alternative options found for TL081CJG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL081CJG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL081CJG | IC,OP-AMP,SINGLE,BIPOLAR/JFET,DIP,8PIN,CERAMIC | Freescale Semiconductor | TL081CJG vs TL081CJG |
Related Parts for TL081CJG
-
TL081CPOperational Amplifiers
-
TL1454ACDBG4Switching Regulator or Controllers
-
TL1963A-18DCYRLinear Regulator ICs
-
TEA3718SPMotion Control Electronics
-
TL1431CDRVoltage References
-
TFMAJ6.0A-WTransient Suppressors
-
TL3016IDRG4Comparators
-
TL16C550BFNSerial IO/Communication Controllers
-
TIP115TUPower Bipolar Transistors