-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
JFET inputs, low input bias current
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-19707-ND
|
DigiKey | IC OPAMP JFET 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
2343 In Stock |
|
$1.6425 / $3.4000 | Buy Now |
DISTI #
TL072CD
|
Avnet Americas | OP Amp Dual GP ±18V 8-Pin SO N Tube - Rail/Tube (Alt: TL072CD) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$1.3950 / $1.4550 | Buy Now |
DISTI #
511-TL072CD
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual Low Noise JFET RoHS: Compliant | 2181 |
|
$1.6400 / $3.1100 | Buy Now |
|
STMicroelectronics | JFET inputs, low input bias current RoHS: Compliant Min Qty: 1 | 2181 |
|
$2.0200 / $3.0500 | Buy Now |
|
Future Electronics | TL072 Series 18 V 4 MHz Low Noise Surface Mount Operational Amplifier - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Tube | 200Tube |
|
$1.3700 / $1.5100 | Buy Now |
|
Future Electronics | TL072 Series 18 V 4 MHz Low Noise Surface Mount Operational Amplifier - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 100 Container: Tube | 0Tube |
|
$1.3700 / $1.5100 | Buy Now |
|
Bristol Electronics | 1568 |
|
RFQ | ||
|
Quest Components | Operational Amplifier, Dual AMP, Bipolar/JFET, 8 Pin, Plastic, SOP | 400 |
|
$0.9154 / $2.2885 | Buy Now |
DISTI #
TL072CD
|
Avnet Americas | OP Amp Dual GP ±18V 8-Pin SO N Tube - Rail/Tube (Alt: TL072CD) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$1.3950 / $1.4550 | Buy Now |
DISTI #
TL072CD-ST
|
TME | IC: operational amplifier, 4MHz, Ch: 2, SO8, 6÷36VDC, tube Min Qty: 3 | 1685 |
|
$0.1790 / $0.2710 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL072CD
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TL072CD
STMicroelectronics
JFET inputs, low input bias current
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, PLASTIC, MICRO, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.02 µA | |
Bias Current-Max (IIB) @25C | 0.0002 µA | |
Common-mode Reject Ratio-Nom | 86 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.01 µA | |
Input Offset Voltage-Max | 13000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 8 V/us | |
Slew Rate-Nom | 16 V/us | |
Supply Current-Max | 2.5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 4000 | |
Voltage Gain-Min | 15000 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TL072CD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL072CD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NJM2162D | Operational Amplifier, 2 Func, 15000uV Offset-Max, BIPolar, PDIP8, DIP-8 | New Japan Radio Co Ltd | TL072CD vs NJM2162D |
NJM2162L | Operational Amplifier, 2 Func, 15000uV Offset-Max, BIPolar, PSIP8, SIP-8 | New Japan Radio Co Ltd | TL072CD vs NJM2162L |
TL072ID | JFET inputs, low input bias current | STMicroelectronics | TL072CD vs TL072ID |
LF153N | DUAL OP-AMP, 13000uV OFFSET-MAX, 4MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | STMicroelectronics | TL072CD vs LF153N |
TL072MD | DUAL OP-AMP, 13000uV OFFSET-MAX, 4MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, MICRO, PLASTIC, SOP-8 | STMicroelectronics | TL072CD vs TL072MD |
TL072MDT | DUAL OP-AMP, 13000uV OFFSET-MAX, 4MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, MICRO, PLASTIC, SOP-8 | STMicroelectronics | TL072CD vs TL072MDT |
TL082IDRG4 | Dual, 30-V, 3-MHz, 13-V/µs slew rate, In to V+, JFET-input op amp 8-SOIC -40 to 85 | Texas Instruments | TL072CD vs TL082IDRG4 |
TL082CD | JFET inputs, low input bias current | STMicroelectronics | TL072CD vs TL082CD |
TL082CDRE4 | Dual, 30-V, 3-MHz, 13-V/µs slew rate, In to V+, JFET-input op amp 8-SOIC 0 to 70 | Texas Instruments | TL072CD vs TL082CDRE4 |
TL082MP | DUAL OP-AMP, 13000uV OFFSET-MAX, 4MHz BAND WIDTH, PDSO8, TSSOP-8 | STMicroelectronics | TL072CD vs TL082MP |