-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
JFET inputs, low input bias current
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK7059
|
Newark | Op-Amp, 4Mhz, -40 To 125Deg C, Soic-8 Rohs Compliant: Yes |Stmicroelectronics TL072BIYDT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2902 |
|
$0.5820 | Buy Now |
DISTI #
497-10227-1-ND
|
DigiKey | IC OPAMP JFET 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2218 In Stock |
|
$0.4648 / $1.2000 | Buy Now |
DISTI #
TL072BIYDT
|
Avnet Americas | OP Amp Dual GP 36V ±18V 8-Pin SO T/R - Tape and Reel (Alt: TL072BIYDT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.4864 / $0.5074 | Buy Now |
DISTI #
511-TL072BIYDT
|
Mouser Electronics | Operational Amplifiers - Op Amps JFET inputs, low input bias current RoHS: Compliant | 0 |
|
$0.5060 / $0.5330 | Order Now |
DISTI #
E02:0323_00210430
|
Arrow Electronics | Op Amp Dual Low Noise Amplifier ±18V Automotive AEC-Q100 8-Pin SO N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Date Code: 2333 | Europe - 140000 |
|
$0.3669 / $0.3936 | Buy Now |
DISTI #
V72:2272_13795954
|
Arrow Electronics | Op Amp Dual Low Noise Amplifier ±18V Automotive AEC-Q100 8-Pin SO N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2250 Container: Cut Strips | Americas - 19 |
|
$0.4772 / $0.5148 | Buy Now |
|
STMicroelectronics | JFET inputs, low input bias current RoHS: Compliant Min Qty: 1 | 0 |
|
$0.7100 / $1.2400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks | 0 |
|
$0.4480 | Buy Now |
DISTI #
69885554
|
Verical | Op Amp Dual Low Noise Amplifier ±18V Automotive AEC-Q100 8-Pin SO N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2333 | Americas - 140000 |
|
$0.3689 / $0.3957 | Buy Now |
DISTI #
65655705
|
Verical | Op Amp Dual Low Noise Amplifier ±18V Automotive AEC-Q100 8-Pin SO N T/R RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 2250 | Americas - 19 |
|
$0.4772 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL072BIYDT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TL072BIYDT
STMicroelectronics
JFET inputs, low input bias current
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, PLASTIC, MICRO, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.02 µA | |
Bias Current-Max (IIB) @25C | 0.0002 µA | |
Common-mode Reject Ratio-Min | 80 dB | |
Common-mode Reject Ratio-Nom | 86 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.004 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 8 V/us | |
Slew Rate-Nom | 16 V/us | |
Supply Current-Max | 2.5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 4000 | |
Voltage Gain-Min | 25000 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TL072BIYDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL072BIYDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL072BIDT | JFET inputs, low input bias current | STMicroelectronics | TL072BIYDT vs TL072BIDT |
TL082BIDT | DUAL OP-AMP, 5000uV OFFSET-MAX, 4MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, PLASTIC, MICRO, SOP-8 | STMicroelectronics | TL072BIYDT vs TL082BIDT |