Part Details for TL071CPS by Texas Instruments
Results Overview of TL071CPS by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL071CPS Information
TL071CPS by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TL071CPS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TL071CPS-ND
|
DigiKey | IC OPAMP JFET 1 CIRCUIT 8SO Min Qty: 1902 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
11376 In Stock |
|
$0.1600 | Buy Now |
DISTI #
86043204
|
Verical | Op Amp Single Low Noise Amplifier ±18V 8-Pin SOP Tube RoHS: Compliant Min Qty: 2328 Package Multiple: 1 Date Code: 1001 | Americas - 11616 |
|
$0.1611 | Buy Now |
|
Rochester Electronics | Operational Amplifier, 1 Func, 13000uV Offset-Max, BIPolar, PDSO8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 11616 |
|
$0.1289 / $0.1517 | Buy Now |
Part Details for TL071CPS
TL071CPS CAD Models
TL071CPS Part Data Attributes
|
TL071CPS
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL071CPS
Texas Instruments
OP-AMP, 13000uV OFFSET-MAX, 3MHz BAND WIDTH, PDSO8, PLASTIC, SOP-8
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.007 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Input Offset Voltage-Max | 13000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 6.2 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Slew Rate-Nom | 13 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 3000 | |
Width | 5.3 mm |
Alternate Parts for TL071CPS
This table gives cross-reference parts and alternative options found for TL071CPS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL071CPS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TL071CPSE4 | Texas Instruments | Check for Price | OP-AMP, 13000uV OFFSET-MAX, 3MHz BAND WIDTH, PDSO8, PLASTIC, SOP-8 | TL071CPS vs TL071CPSE4 |
TL071CPSRG4 | Texas Instruments | Check for Price | Low-Noise JFET-Input General-Purpose Operational Amplifier 8-SO 0 to 70 | TL071CPS vs TL071CPSRG4 |
TL071CPSR | Texas Instruments | Check for Price | Single, 30-V, 3-MHz, high slew rate (13-V/µs), In to V+, JFET-input op amp 8-SO 0 to 70 | TL071CPS vs TL071CPSR |