-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single, 30-V, 3-MHz, high slew rate (13-V/µs), 6-mV offset voltage, In to V+, JFET-input op amp 8-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TL071ACDR-ND
|
DigiKey | IC OPAMP JFET 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
49373 In Stock |
|
$0.2700 | Buy Now |
DISTI #
296-14993-1-ND
|
DigiKey | IC OPAMP JFET 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11229 In Stock |
|
$0.2386 / $0.7200 | Buy Now |
DISTI #
595-TL071ACDR
|
Mouser Electronics | Operational Amplifiers - Op Amps Low-Noise JFET-Input Op Amp RoHS: Compliant | 14988 |
|
$0.2380 / $0.6300 | Buy Now |
DISTI #
V72:2272_07372606
|
Arrow Electronics | Op Amp Single Low Noise Amplifier ±20V/40V 8-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2317 Container: Cut Strips | Americas - 2350 |
|
$0.2424 / $0.5225 | Buy Now |
DISTI #
75698914
|
Verical | Op Amp Single Low Noise Amplifier ±20V/40V 8-Pin SOIC T/R RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 2317 | Americas - 2350 |
|
$0.2424 / $0.4470 | Buy Now |
|
Bristol Electronics | Min Qty: 5 | 1631 |
|
$0.2852 / $1.0969 | Buy Now |
|
Quest Components | OPERATIONAL AMPLIFIER, 1 FUNC, 6000UV OFFSET-MAX, BIPOLAR, PDSO8 | 95 |
|
$0.3514 / $0.5271 | Buy Now |
|
Quest Components | OPERATIONAL AMPLIFIER, 1 FUNC, 6000UV OFFSET-MAX, BIPOLAR, PDSO8 | 1304 |
|
$0.3803 / $1.4625 | Buy Now |
|
Rochester Electronics | TL071A Single low-noise JFET-input improved offset operational amplifier RoHS: Compliant Status: Active Min Qty: 1 | 49373 |
|
$0.2343 / $0.2756 | Buy Now |
|
Ameya Holding Limited | IC OPAMP JFET 3MHZ 8SOIC | 16768 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL071ACDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL071ACDR
Texas Instruments
Single, 30-V, 3-MHz, high slew rate (13-V/µs), 6-mV offset voltage, In to V+, JFET-input op amp 8-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.007 µA | |
Bias Current-Max (IIB) @25C | 0.0002 µA | |
Common-mode Reject Ratio-Min | 75 dB | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.002 µA | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 8 V/us | |
Slew Rate-Nom | 13 V/us | |
Supply Current-Max | 2.5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 3000 | |
Voltage Gain-Min | 25000 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TL071ACDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL071ACDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL071ACDRE4 | OP-AMP, 7500uV OFFSET-MAX, 3MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | TL071ACDR vs TL071ACDRE4 |
TL071ACDRG4 | OP-AMP, 7500uV OFFSET-MAX, 3MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | TL071ACDR vs TL071ACDRG4 |
TL071ACD | Single, 30-V, 3-MHz, high slew rate (13-V/µs), 6-mV offset voltage, In to V+, JFET-input op amp 8-SOIC 0 to 70 | Texas Instruments | TL071ACDR vs TL071ACD |
TL071ACDE4 | OP-AMP, 7500uV OFFSET-MAX, 3MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | TL071ACDR vs TL071ACDE4 |
TL071ACDG4 | Single, 30-V, 3-MHz, high slew rate (13-V/µs), 6-mV offset voltage, In to V+, JFET-input op amp 8-SOIC 0 to 70 | Texas Instruments | TL071ACDR vs TL071ACDG4 |