-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Military-grade, quad, 30-V, 1-MHz, In to V+, JFET-input operational amplifier 14-CDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL064MJB by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TL064MJB-ND
|
DigiKey | IC OPAMP JFET 4 CIRCUIT 14CDIP Min Qty: 22 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2613 In Stock |
|
$14.2000 | Buy Now |
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Quest Components | IC,OP-AMP,QUAD,BIPOLAR/JFET,DIP,14PIN,CERAMIC | 16 |
|
$14.6936 / $17.8706 | Buy Now |
|
Quest Components | IC,OP-AMP,QUAD,BIPOLAR/JFET,DIP,14PIN,CERAMIC | 5 |
|
$11.9138 / $15.8850 | Buy Now |
|
Quest Components | IC,OP-AMP,QUAD,BIPOLAR/JFET,DIP,14PIN,CERAMIC | 3 |
|
$16.3420 / $17.5093 | Buy Now |
|
Rochester Electronics | TL064M Low-power JFET-input quad operational amplifier - Dual marked (8102303CA) RoHS: Not Compliant Status: Active Min Qty: 1 | 2613 |
|
$11.6000 / $13.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL064MJB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL064MJB
Texas Instruments
Military-grade, quad, 30-V, 1-MHz, In to V+, JFET-input operational amplifier 14-CDIP -55 to 125
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0002 µA | |
Bias Current-Max (IIB) @25C | 0.0002 µA | |
Common-mode Reject Ratio-Min | 80 dB | |
Common-mode Reject Ratio-Nom | 86 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.0001 µA | |
Input Offset Voltage-Max | 15000 µV | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Min | 1.5 V/us | |
Slew Rate-Nom | 3.5 V/us | |
Supply Current-Max | 1 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 4000 | |
Wideband | NO | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for TL064MJB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL064MJB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TA75064P | Toshiba America Electronic Components | Check for Price | IC QUAD OP-AMP, 15000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDIP14, 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-14, Operational Amplifier | TL064MJB vs TA75064P |