Part Details for TL064CDT by STMicroelectronics
Results Overview of TL064CDT by STMicroelectronics
- Distributor Offerings: (23 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL064CDT Information
TL064CDT by STMicroelectronics is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TL064CDT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH2993
|
Newark | Op-Amp, 1Mhz, 70Deg C, Soic-14, No. Of Channels:4Channels, Gain Bandwidth Product:1Mhz, Supply Vo... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 14880 |
|
$0.1160 | Buy Now |
DISTI #
45Y8661
|
Newark | Operational Amplifier, Quad, 1 Mhz, 4, 3.5 V/ S, 6V To 36V, Soic, 14 Rohs Compliant: Yes |Stmicroele... more RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1750 | Buy Now |
DISTI #
497-2196-1-ND
|
DigiKey | IC OPAMP JFET 4 CIRCUIT 14SO Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
87710 In Stock |
|
$0.1750 / $0.4600 | Buy Now |
DISTI #
TL064CDT
|
Avnet Americas | OP Amp Quad GP ?18V 14-Pin SOIC T/R - Tape and Reel (Alt: TL064CDT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel |
7500 |
|
$0.1147 / $0.1298 | Buy Now |
DISTI #
TL064CDT
|
Avnet Americas | OP Amp Quad GP ?18V 14-Pin SOIC T/R - Tape and Reel (Alt: TL064CDT) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0 |
|
$0.1298 / $0.1349 | Buy Now |
DISTI #
511-TL064CDT
|
Mouser Electronics | Operational Amplifiers - Op Amps Quad Low Power JFET RoHS: Compliant | 7113 |
|
$0.1600 / $0.4600 | Buy Now |
DISTI #
E02:0323_00213926
|
Arrow Electronics | Op Amp Quad Low Power Amplifier ±18V 14-Pin SOIC T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks Date Code: 2445 | Europe - 5000 |
|
$0.1469 / $0.1614 | Buy Now |
DISTI #
V36:1790_06568468
|
Arrow Electronics | Op Amp Quad Low Power Amplifier ±18V 14-Pin SOIC T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 10 Weeks Date Code: 2345 | Americas - 5000 |
|
$0.0824 / $0.1244 | Buy Now |
|
STMicroelectronics | Low input current (200pA), low power (200uA) 36V JFET Op-Amps, quad RoHS: Compliant Min Qty: 1 | 7113 |
|
$0.2200 / $0.4500 | Buy Now |
|
Future Electronics | TL064 Series 36 V 1 MHz Low Power JFET Quad Operational Amplifier - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks Container: Reel |
55000 Reel |
|
$0.1250 / $0.1310 | Buy Now |