-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad, 30-V, 1-MHz, 3-mV offset voltage, In to V+, JFET-input operational amplifier 14-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL064BCDR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TL064BCDR | Texas Instruments | Quad Low-Power JFET-Input Operational Amplifier 14-SOIC 0 to 70 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-14990-1-ND
|
DigiKey | IC OPAMP JFET 4 CIRCUIT 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2389 In Stock |
|
$0.4322 / $0.9700 | Buy Now |
DISTI #
2156-TL064BCDR-ND
|
DigiKey | IC OPAMP JFET 4 CIRCUIT 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
35 In Stock |
|
$0.4700 | Buy Now |
DISTI #
595-TL064BCDR
|
Mouser Electronics | Operational Amplifiers - Op Amps Low-Power JFET-Input Op Amp A 595-TL064BCD RoHS: Compliant | 3016 |
|
$0.4300 / $0.9300 | Buy Now |
|
Rochester Electronics | TL064B Quad low-power JFET-input low offset operational amplifier RoHS: Compliant Status: Active Min Qty: 1 | 35 |
|
$0.3825 / $0.4500 | Buy Now |
DISTI #
TL064BCDR
|
TME | IC: operational amplifier, 1MHz, Ch: 4, SO14, ±3.5÷18VDC,7÷36VDC Min Qty: 1 | 0 |
|
$0.5900 / $0.8800 | RFQ |
|
Win Source Electronics | IC OPAMP JFET 1MHZ 14SOIC | 227900 |
|
$0.4742 / $0.6124 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL064BCDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL064BCDR
Texas Instruments
Quad, 30-V, 1-MHz, 3-mV offset voltage, In to V+, JFET-input operational amplifier 14-SOIC 0 to 70
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.007 µA | |
Bias Current-Max (IIB) @25C | 0.0002 µA | |
Common-mode Reject Ratio-Min | 80 dB | |
Common-mode Reject Ratio-Nom | 86 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.0001 µA | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 1.5 V/us | |
Slew Rate-Nom | 3.5 V/us | |
Supply Current-Max | 1 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 4000 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TL064BCDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL064BCDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TL064BCDRG4 | Texas Instruments | Check for Price | QUAD OP-AMP, 5000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | TL064BCDR vs TL064BCDRG4 |
TL064BCD | STMicroelectronics | Check for Price | QUAD OP-AMP, 5000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO14, ROHS COMPLIANT, MICRO, PLASTIC, SOP-14 | TL064BCDR vs TL064BCD |
TL064BCD | Texas Instruments | Check for Price | Quad, 30-V, 1-MHz, 3-mV offset voltage, In to V+, JFET-input operational amplifier 14-SOIC 0 to 70 | TL064BCDR vs TL064BCD |
TL064BMD | STMicroelectronics | Check for Price | QUAD OP-AMP, 5000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO14, ROHS COMPLIANT, MICRO, PLASTIC, SOP-14 | TL064BCDR vs TL064BMD |
TL064BMDT | STMicroelectronics | Check for Price | QUAD OP-AMP, 5000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO14, ROHS COMPLIANT, MICRO, PLASTIC, SOP-14 | TL064BCDR vs TL064BMDT |
TL064BIDT | STMicroelectronics | Check for Price | JFET inputs, low input bias current | TL064BCDR vs TL064BIDT |