Part Details for TL064BCDG4 by Texas Instruments
Results Overview of TL064BCDG4 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL064BCDG4 Information
TL064BCDG4 by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TL064BCDG4 | Texas Instruments | Quad Low-Power JFET-Input Operational Amplifier 14-SOIC 0 to 70 |
Price & Stock for TL064BCDG4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Amplifiers | 128 |
|
RFQ | |
|
Win Source Electronics | LOW-POWER JFET-INPUT OPERATIONAL AMPLIFIERS | IC OPAMP JFET 4 CIRCUIT 14SOIC | 227800 |
|
$0.7029 / $1.0543 | Buy Now |
Part Details for TL064BCDG4
TL064BCDG4 CAD Models
TL064BCDG4 Part Data Attributes
|
TL064BCDG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL064BCDG4
Texas Instruments
Quad, 30-V, 1-MHz, 3-mV offset voltage, In to V+, JFET-input operational amplifier 14-SOIC 0 to 70
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.007 µA | |
Bias Current-Max (IIB) @25C | 0.0002 µA | |
Common-mode Reject Ratio-Min | 80 dB | |
Common-mode Reject Ratio-Nom | 86 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.0001 µA | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 1.5 V/us | |
Slew Rate-Nom | 3.5 V/us | |
Supply Current-Max | 1 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 4000 | |
Wideband | NO | |
Width | 3.9 mm |
Alternate Parts for TL064BCDG4
This table gives cross-reference parts and alternative options found for TL064BCDG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL064BCDG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TL064BCDR | Texas Instruments | $0.6041 | Quad, 30-V, 1-MHz, 3-mV offset voltage, In to V+, JFET-input operational amplifier 14-SOIC 0 to 70 | TL064BCDG4 vs TL064BCDR |
TL064BCDRG4 | Texas Instruments | Check for Price | QUAD OP-AMP, 5000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | TL064BCDG4 vs TL064BCDRG4 |
TL064BCDT | STMicroelectronics | Check for Price | QUAD OP-AMP, 5000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO14, ROHS COMPLIANT, MICRO, PLASTIC, SOP-14 | TL064BCDG4 vs TL064BCDT |
TL064BCDE4 | Texas Instruments | Check for Price | QUAD OP-AMP, 5000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | TL064BCDG4 vs TL064BCDE4 |
TL064BCDRE4 | Texas Instruments | Check for Price | QUAD OP-AMP, 5000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | TL064BCDG4 vs TL064BCDRE4 |
TL064BCD | Texas Instruments | Check for Price | Quad, 30-V, 1-MHz, 3-mV offset voltage, In to V+, JFET-input operational amplifier 14-SOIC 0 to 70 | TL064BCDG4 vs TL064BCD |
TL064BIDT | STMicroelectronics | Check for Price | JFET inputs, low input bias current | TL064BCDG4 vs TL064BIDT |
TL064BMDT | STMicroelectronics | Check for Price | QUAD OP-AMP, 5000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO14, ROHS COMPLIANT, MICRO, PLASTIC, SOP-14 | TL064BCDG4 vs TL064BMDT |
TL064BID | STMicroelectronics | Check for Price | JFET inputs, low input bias current | TL064BCDG4 vs TL064BID |