TL064ACJ4
Texas Instruments
Description: IC,OP-AMP,QUAD,BIPOLAR/JFET,DIP,14PIN,CERAMIC

Overview of TL064ACJ4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

CAD Models for TL064ACJ4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TL064ACJ4 by Texas Instruments

TL064ACJ4
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
DIP, DIP14,.3
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Frequency Compensation
YES
Input Offset Voltage-Max
7500 µV
JESD-30 Code
R-XDIP-T14
Low-Bias
YES
Low-Offset
NO
Micropower
YES
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Functions
4
Number of Terminals
14
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
CERAMIC
Package Code
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
NO
Temperature Grade
COMMERCIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. TL064ACJ4
    Texas Instruments
    IC,OP-AMP,QUAD,BIPOLAR/JFET,DIP,14PIN,CERAMIC
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TL064ACJ4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TL064ACJ4 by Texas Instruments

Select Manufacturer
Which Manufacturer of TL064ACJ4 would you like to use for your alert(s)?
  • Please alert me when TL064ACJ4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TL064ACJ4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TL064ACJ4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TL064ACJ4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TL064ACJ4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TL064ACJ4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: