Part Details for TL0640L by Lite-On Semiconductor Corporation
Overview of TL0640L by Lite-On Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for TL0640L
TL0640L CAD Models
TL0640L Part Data Attributes:
|
TL0640L
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
TL0640L
Lite-On Semiconductor Corporation
Silicon Surge Protector, 77V V(BO) Max, 15A, DO-15
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITE-ON SEMICONDUCTOR CORP | |
Package Description | LONG FORM, O-PALF-W2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Breakover Voltage-Max | 77 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
DC Off-state Voltage-Max | 58 V | |
Holding Current-Max | 800 mA | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-PALF-W2 | |
Non-Repetitive Pk On-state Cur | 15 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Repetitive Peak Reverse Voltage | 58 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |