-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low input current (200pA), low power (200uA) 36V JFET Op-Amps, dual
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL062CDT by STMicroelectronics is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R1365
|
Newark | Operational Amplifier, Dual, 1 Mhz, 2, 3.5 V/ S, 6V To 36V, Soic, 8 Rohs Compliant: Yes |Stmicroelec... more RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4395 |
|
$0.1510 / $0.3400 | Buy Now |
DISTI #
45Y8659
|
Newark | Operational Amplifier, Dual, 1 Mhz, 2, 3.5 V/ S, 6V To 36V, Soic, 8 Rohs Compliant: Yes |Stmicroelec... more RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1320 / $0.1420 | Buy Now |
DISTI #
497-2194-1-ND
|
DigiKey | IC OPAMP JFET 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9811 In Stock |
|
$0.1299 / $0.3400 | Buy Now |
DISTI #
TL062CDT
|
Avnet Americas | OP Amp Dual GP ?18V 8-Pin SO N T/R - Tape and Reel (Alt: TL062CDT) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0959 / $0.1056 | Buy Now |
DISTI #
511-TL062CDT
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual Low Power JFET RoHS: Compliant | 11179 |
|
$0.1240 / $0.3400 | Buy Now |
|
STMicroelectronics | Low input current (200pA), low power (200uA) 36V JFET Op-Amps, dual RoHS: Compliant Min Qty: 1 | 11179 |
|
$0.1600 / $0.3300 | Buy Now |
|
Future Electronics | TL062 Series 36 V 1 MHz Low Power JFET Dual Operational Amplifier - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel |
0 Reel |
|
$0.0972 / $0.1050 | Buy Now |
|
Bristol Electronics | 6989 |
|
RFQ | ||
|
Rochester Electronics | TL062 - Amplifiers and Comparators-AMPLI RoHS: Compliant Status: Active Min Qty: 1 | 4770 |
|
$0.1465 / $0.1723 | Buy Now |
DISTI #
TL062CDT
|
TME | IC: operational amplifier, 1MHz, Ch: 2, SO8, 6÷36VDC, reel,tape Min Qty: 1 | 5370 |
|
$0.1570 / $0.5220 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL062CDT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TL062CDT
STMicroelectronics
Low input current (200pA), low power (200uA) 36V JFET Op-Amps, dual
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, PLASTIC, MICRO, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.01 µA | |
Bias Current-Max (IIB) @25C | 0.0004 µA | |
Common-mode Reject Ratio-Nom | 76 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 20000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 1.5 V/us | |
Slew Rate-Nom | 3.5 V/us | |
Supply Current-Max | 0.5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 3000 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TL062CDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL062CDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TL062L-S08-R | Unisonic Technologies Co Ltd | Check for Price | Operational Amplifier, 2 Func, 20000uV Offset-Max, BIPolar, PDSO8, LEAD FREE, SOP-8 | TL062CDT vs TL062L-S08-R |
TL062G-S08-R | Unisonic Technologies Co Ltd | Check for Price | Operational Amplifier, 2 Func, 20000uV Offset-Max, BIPolar, PDSO8, HALOGEN FREE, SOP-8 | TL062CDT vs TL062G-S08-R |
TL062-D08-T | Unisonic Technologies Co Ltd | Check for Price | Operational Amplifier, 2 Func, 20000uV Offset-Max, BIPolar, DIP-8 | TL062CDT vs TL062-D08-T |
TL062CD | STMicroelectronics | $0.2445 | Low input current (200pA), low power (200uA) 36V JFET Op-Amps, dual | TL062CDT vs TL062CD |
TL062CN | STMicroelectronics | Check for Price | JFET inputs, low input bias current | TL062CDT vs TL062CN |