-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
JFET inputs, low input bias current
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-TL061CN
|
Sensible Micro Corporation | Ic Oprtnl Sngl Pdip-8 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1121 Container: Tubes | 50 |
|
$0.1207 / $0.1299 | RFQ |
|
Chip1Cloud | IC OPAMP JFET 1MHZ 8DIP | 2520 |
|
RFQ | |
DISTI #
1094346
|
element14 Asia-Pacific | OP AMP, SINGLE, 1MHZ, MICROPWR, 8DIP RoHS: Compliant Min Qty: 5 Container: Each | 0 |
|
$0.1612 / $0.2988 | Buy Now |
DISTI #
1094346
|
Farnell | OP AMP, SINGLE, 1MHZ, MICROPWR, 8DIP RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 1 Days Container: Each | 0 |
|
$0.1140 / $0.3512 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL061CN
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TL061CN
STMicroelectronics
JFET inputs, low input bias current
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.01 µA | |
Bias Current-Max (IIB) @25C | 0.0004 µA | |
Common-mode Reject Ratio-Nom | 76 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.005 µA | |
Input Offset Voltage-Max | 20000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.27 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Slew Rate-Min | 1.5 V/us | |
Slew Rate-Nom | 3.5 V/us | |
Supply Current-Max | 0.25 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 3000 | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for TL061CN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL061CN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LF13741H | OP-AMP, 20000uV OFFSET-MAX, 1MHz BAND WIDTH, MBCY8, TO-99, 8 PIN | Texas Instruments | TL061CN vs LF13741H |
TL061CJG | OP-AMP, 20000uV OFFSET-MAX, 1MHz BAND WIDTH, CDIP8, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8 | Texas Instruments | TL061CN vs TL061CJG |
TL061CPS | OP-AMP, 20000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO8, PLASTIC, SO-8 | Texas Instruments | TL061CN vs TL061CPS |
TL061CH | OP-AMP, 20000uV OFFSET-MAX, 1MHz BAND WIDTH, MBCY8, TO-99, 8 PIN | STMicroelectronics | TL061CN vs TL061CH |
TL060CJG | OP-AMP, 20000uV OFFSET-MAX, 1MHz BAND WIDTH, CDIP8, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8 | Texas Instruments | TL061CN vs TL060CJG |
LF13741N | OP-AMP, 20000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDIP8 | Texas Instruments | TL061CN vs LF13741N |
TL061CPSE4 | IC OP-AMP, 20000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO8, PLASTIC, SO-8, Operational Amplifier | Texas Instruments | TL061CN vs TL061CPSE4 |