Amplifier Circuits
TL054MFK
Texas Instruments
Description: QUAD OP-AMP, 9000uV OFFSET-MAX, 2.7MHz BAND WIDTH, CQCC20, CERAMIC, LCC-20

Overview of TL054MFK by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Environmental Monitoring Industrial Automation Agriculture Technology Medical Imaging

CAD Models for TL054MFK by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TL054MFK by Texas Instruments

TL054MFK
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QLCC
Package Description
QCCN, LCC20,.35SQ
Pin Count
20
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.0002 µA
Bias Current-Max (IIB) @25C
0.0002 µA
Common-mode Reject Ratio-Min
75 dB
Common-mode Reject Ratio-Nom
92 dB
Frequency Compensation
YES
Input Offset Current-Max (IIO)
0.02 µA
Input Offset Voltage-Max
9000 µV
JESD-30 Code
S-CQCC-N20
Length
8.89 mm
Low-Bias
YES
Low-Offset
NO
Neg Supply Voltage Limit-Max
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Functions
4
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Equivalence Code
LCC20,.35SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
2.03 mm
Slew Rate-Min
10 V/us
Slew Rate-Nom
17.8 V/us
Supply Current-Max
11.2 mA
Supply Voltage Limit-Max
18 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
MILITARY
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Unity Gain BW-Nom
2700
Voltage Gain-Min
50000
Width
8.89 mm
Want to compare parts?
  1. TL054MFK
    Texas Instruments
    QUAD OP-AMP, 9000uV OFFSET-MAX, 2.7MHz BAND WIDTH, CQCC20, CERAMIC, LCC-20
    VS

Alternate Parts for TL054MFK

This table gives cross-reference parts and alternative options found for TL054MFK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL054MFK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TL054MFKB Quad Enhanced JFET Precision Operational Amplifier 20-LCCC -55 to 125 Texas Instruments TL054MFK vs TL054MFKB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TL054MFK by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TL054MFK by Texas Instruments

Select Manufacturer
Which Manufacturer of TL054MFK would you like to use for your alert(s)?
  • Please alert me when TL054MFK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TL054MFK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TL054MFK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TL054MFK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TL054MFK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TL054MFK by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: