Datasheets
TL032AIDE4 by: Texas Instruments

Enhanced-JFET Low-Power Low-Offset Dual Operational Amplifier 8-SOIC -40 to 85

Part Details for TL032AIDE4 by Texas Instruments

Overview of TL032AIDE4 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Part Details for TL032AIDE4

TL032AIDE4 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TL032AIDE4 Part Data Attributes

TL032AIDE4 Texas Instruments
Buy Now Datasheet
Compare Parts:
TL032AIDE4 Texas Instruments Enhanced-JFET Low-Power Low-Offset Dual Operational Amplifier 8-SOIC -40 to 85
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description SOP, SOP8,.25
Pin Count 8
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.0009 µA
Bias Current-Max (IIB) @25C 0.0002 µA
Common-mode Reject Ratio-Min 75 dB
Common-mode Reject Ratio-Nom 87 dB
Frequency Compensation YES
Input Offset Voltage-Max 4600 µV
JESD-30 Code R-PDSO-G8
JESD-609 Code e4
Length 4.9 mm
Low-Bias YES
Low-Offset NO
Micropower YES
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -18 V
Neg Supply Voltage-Nom (Vsup) -5 V
Number of Functions 2
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Packing Method TUBE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Slew Rate-Min 1.5 V/us
Slew Rate-Nom 2.3 V/us
Supply Current-Max 0.56 mA
Supply Voltage Limit-Max 18 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology BIFET
Temperature Grade INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 1000
Voltage Gain-Min 5000
Width 3.9 mm

Alternate Parts for TL032AIDE4

This table gives cross-reference parts and alternative options found for TL032AIDE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL032AIDE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TL032AIDR Dual, 30-V, 1.1-MHz, 0.8-mV offset voltage, In to V+, JFET-input operational amplifier 8-SOIC -40 to 85 Texas Instruments TL032AIDE4 vs TL032AIDR
Part Number Description Manufacturer Compare
TL032AIDRG4 Enhanced-JFET Low-Power Low-Offset Dual Operational Amplifier 8-SOIC -40 to 85 Texas Instruments TL032AIDE4 vs TL032AIDRG4
TL032ACDR Dual, 30-V, 1.1-MHz, 0.8-mV offset voltage, In to V+, JFET-input operational amplifier 8-SOIC 0 to 70 Texas Instruments TL032AIDE4 vs TL032ACDR
TL032ACD DUAL OP-AMP, 3800uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 Rochester Electronics LLC TL032AIDE4 vs TL032ACD
TL032ACDE4 DUAL OP-AMP, 3800uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 Texas Instruments TL032AIDE4 vs TL032ACDE4
TL032ACDRG4 DUAL OP-AMP, 3800uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 Texas Instruments TL032AIDE4 vs TL032ACDRG4
TL032ACDRE4 DUAL OP-AMP, 3800uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 Texas Instruments TL032AIDE4 vs TL032ACDRE4
TL032AIDR Dual, 30-V, 1.1-MHz, 0.8-mV offset voltage, In to V+, JFET-input operational amplifier 8-SOIC -40 to 85 Texas Instruments TL032AIDE4 vs TL032AIDR
TL032ACD Dual, 30-V, 1.1-MHz, 0.8-mV offset voltage, In to V+, JFET-input operational amplifier 8-SOIC 0 to 70 Texas Instruments TL032AIDE4 vs TL032ACD

TL032AIDE4 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TL032AIDE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TL032AIDE4 by Texas Instruments

Select Manufacturer
Which Manufacturer of TL032AIDE4 would you like to use for your alert(s)?
  • Please alert me when TL032AIDE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TL032AIDE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TL032AIDE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TL032AIDE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TL032AIDE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TL032AIDE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: