-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Enhanced JFET Low-Power Precision Operational Amplifier 8-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Operational Amplifier, 1 Func, 4500uV Offset-Max, BIFET, PDIP8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 189 |
|
$0.1741 / $0.2048 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL031CPE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL031CPE4
Texas Instruments
Enhanced JFET Low-Power Precision Operational Amplifier 8-PDIP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0004 µA | |
Bias Current-Max (IIB) @25C | 0.0002 µA | |
Common-mode Reject Ratio-Min | 75 dB | |
Common-mode Reject Ratio-Nom | 87 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.0002 µA | |
Input Offset Voltage-Max | 4500 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e4 | |
Length | 9.81 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Min | 1.5 V/us | |
Slew Rate-Nom | 2.2 V/us | |
Supply Current-Max | 0.28 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIFET | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 5000 | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for TL031CPE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL031CPE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL031CP | OP-AMP, 4500uV OFFSET-MAX, 1MHz BAND WIDTH, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | Rochester Electronics LLC | TL031CPE4 vs TL031CP |