Signal Circuits
TL026CPSR
Texas Instruments
Description: Single, 16V differential high-frequency amplifier with AGC 8-SO 0 to 70

Overview of TL026CPSR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for TL026CPSR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 595-TL026CPSR
Mouser Electronics Video Amplifiers Diff High-Frequency w/AGC RoHS: Compliant 1955
  • 1 $2.0500
  • 10 $1.7500
  • 100 $1.4800
  • 250 $1.3900
  • 500 $1.2200
  • 1,000 $1.0100
  • 2,000 $0.8930
  • 4,000 $0.8680
$0.8680 / $2.0500 Buy Now

CAD Models for TL026CPSR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TL026CPSR by Texas Instruments

TL026CPSR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP,
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Analog IC - Other Type
ANALOG CIRCUIT
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
6.2 mm
Moisture Sensitivity Level
1
Neg Supply Voltage-Max (Vsup)
-8 V
Neg Supply Voltage-Min (Vsup)
-3 V
Neg Supply Voltage-Nom (Vsup)
-6 V
Number of Channels
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
2 mm
Supply Voltage-Max (Vsup)
8 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
6 V
Surface Mount
YES
Temperature Grade
COMMERCIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
5.3 mm
Want to compare parts?
  1. TL026CPSR
    Texas Instruments
    Single, 16V differential high-frequency amplifier with AGC 8-SO 0 to 70
    VS

Alternate Parts for TL026CPSR

This table gives cross-reference parts and alternative options found for TL026CPSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL026CPSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TL026CPSRE4 SPECIALTY ANALOG CIRCUIT, PDSO8, GREEN, PLASTIC, SOP-8 Texas Instruments TL026CPSR vs TL026CPSRE4

Related Parts for TL026CPSR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TL026CPSR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TL026CPSR by Texas Instruments

Select Manufacturer
Which Manufacturer of TL026CPSR would you like to use for your alert(s)?
  • Please alert me when TL026CPSR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TL026CPSR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TL026CPSR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TL026CPSR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TL026CPSR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TL026CPSR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: