Part Details for TL-X1E1-G by OMRON Electronic Components LLC
Overview of TL-X1E1-G by OMRON Electronic Components LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TL-X1E1-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Proximity Sensor - 10 to 40VDC - 2m Length. RoHS: Compliant |
974 In Stock |
|
$152.4000 / $167.8100 | Buy Now |
|
Master Electronics | Proximity Sensor - 10 to 40VDC - 2m Length. RoHS: Compliant |
974 In Stock |
|
$152.4000 / $167.8100 | Buy Now |