Part Details for TL-W5MB2 by OMRON Industrial Automation
Overview of TL-W5MB2 by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TL-W5MB2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38B1185
|
Newark | Proximity Sensor |Omron Industrial Automation TL-W5MB2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$137.6000 / $192.8200 | Buy Now |
DISTI #
TL-W5MB2-ND
|
DigiKey | SENSOR PROX INDUCT 5MM IP67 MOD Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$146.6000 | Buy Now |
DISTI #
OMITL-W5MB2
|
Heilind Electronics | PROXIMITY SENSOR TLW5MB2 | Americas - 0 in Stock |
|
Buy Now |