Part Details for TL-W3MC2 by OMRON Corporation
Overview of TL-W3MC2 by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TL-W3MC2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLW3MC2
|
Avnet Americas | PROX RCT PK NPN, NC, 3MM - Bulk (Alt: TLW3MC2) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$78.3972 / $93.8196 | Buy Now |
DISTI #
653-TL-W3MC2
|
Mouser Electronics | Proximity Sensors PROX RCT PK NPN NC 3MM RoHS: Compliant | 8 |
|
$89.4400 / $107.0100 | Buy Now |
Part Details for TL-W3MC2
TL-W3MC2 CAD Models
TL-W3MC2 Part Data Attributes:
|
TL-W3MC2
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
TL-W3MC2
OMRON Corporation
Inductive Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
Additional Feature | IP67 | |
Body Breadth | 10 mm | |
Body Height | 6 mm | |
Body Length or Diameter | 27 mm | |
Housing | ABS | |
Measurement Range-Max (mm) | 3.3 mm | |
Measurement Range-Min (mm) | 2.7 mm | |
Operating Current-Max | 15 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Interface Type | 3-WIRE INTERFACE | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 12 V | |
Termination Type | CABLE |