Part Details for TL-W20ME1 by OMRON Corporation
Overview of TL-W20ME1 by OMRON Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for TL-W20ME1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLW20ME1
|
Avnet Americas | FLAT PROX - Bulk (Alt: TLW20ME1) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$122.9760 / $147.1680 | Buy Now |
DISTI #
653-TL-W20ME1
|
Mouser Electronics | Proximity Sensors Flat Prox RoHS: Compliant | 2 |
|
$125.7300 / $138.7300 | Buy Now |
DISTI #
TLW20ME1
|
Avnet Americas | FLAT PROX - Bulk (Alt: TLW20ME1) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$122.9760 / $147.1680 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 6 |
|
$182.1888 | Buy Now |
Part Details for TL-W20ME1
TL-W20ME1 CAD Models
TL-W20ME1 Part Data Attributes:
|
TL-W20ME1
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
TL-W20ME1
OMRON Corporation
Inductive Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Omron Electronics | |
Additional Feature | IP67; IT ALSO OPERATES AT 8 MILLIAMP OPERATING CURRENT AT 12 V | |
Body Breadth | 40 mm | |
Body Height | 23 mm | |
Body Length or Diameter | 53 mm | |
Housing | ABS | |
Measurement Range-Max (mm) | 22 mm | |
Measurement Range-Min (mm) | 18 mm | |
Operating Current-Max | 15 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Interface Type | 3-WIRE INTERFACE | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 12 V | |
Termination Type | CABLE |