Part Details for TL-SPL1R6-12W-5CCT by Techno LED Lights
Overview of TL-SPL1R6-12W-5CCT by Techno LED Lights
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
B0570-B | Coilcraft Inc | Inverter Transformer, 12W | |
B0570-BL | Coilcraft Inc | Inverter Transformer, 12W, ROHS COMPLIANT |
Price & Stock for TL-SPL1R6-12W-5CCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4011-TL-SPL1R6-12W-5CCT-ND
|
DigiKey | LED MOD WHITE ROUND 5000K Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
2500 In Stock |
|
$148.4900 | Buy Now |