Part Details for TL-PK-1 by Brady Worldwide Inc
Overview of TL-PK-1 by Brady Worldwide Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TL-PK-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04H4417
|
Newark | Label, Tamperproof, 20.32Mm Diameter, Red/White, Pk300, Label Type:Tamperproof, Label Height:-, Label Width:-, Label Diameter:20.32Mm, Label Material:Vinyl Film, Label Legend:Warranty Void If Seal Is Broken, Label Colour:Red On Whiterohs Compliant: Yes |Brady TL-PK-1 RoHS: Compliant Min Qty: 1 Package Multiple: 300 Date Code: 0 Container: Pack | 44 |
|
$43.0900 | Buy Now |
DISTI #
2267-TL-PK-1-ND
|
DigiKey | TAMPER SEAL LABELS 300PCS Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
318 In Stock |
|
$39.9490 / $51.7000 | Buy Now |
DISTI #
72214735
|
RS | Tamper Seal Vinyl Film, 0.8" Dia., Red on White | Brady TL-PK-1 RoHS: Compliant Min Qty: 1 Package Multiple: 20 Container: Package | 0 |
|
$43.0900 | RFQ |
|
Future Electronics | TL Series Ø 0.8" Red on White Tamper-Resistant Vinyl Tamper Seals-300/Book RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Roll | 1Roll |
|
$40.5700 / $42.6000 | Buy Now |
|
Bisco Industries | 7 |
|
Buy Now | ||
|
Onlinecomponents.com | RoHS: Compliant |
3 In Stock 149 Factory Stock |
|
$41.3800 / $43.0900 | Buy Now |
DISTI #
71316635
|
Verical | Labels Warning Label Vinyl Matte Red/White 20.32x0.07mm RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 7 |
|
$49.9800 / $51.3866 | Buy Now |
DISTI #
77264052
|
Verical | Labels Warning Label Vinyl Matte Red/White 20.32x0.07mm RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2402 | Americas - 2 |
|
$53.7940 / $56.0170 | Buy Now |
|
Master Electronics | RoHS: Compliant |
3 In Stock 149 Factory Stock |
|
$41.3800 / $43.0900 | Buy Now |
DISTI #
280-3842-020
|
Techni-Tool, Inc. | Brady TL-PK-1 Tamper Seals, Vinyl Film, "WARRANTY VOID IF SEAL IS BROKEN". 08" Dia, 300 Pack | 2 |
|
$43.0900 | Buy Now |